




TL3330AF260QG | |
|---|---|
DigiKey Part Number | EG4389CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL3330AF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL3330AF260QG Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.80mm x 2.50mm |
Packaging Cut Tape (CT) | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Rectangular Button | Mechanical Life 30,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.51000 | ₪1.51 |
| 10 | ₪1.30500 | ₪13.05 |
| 25 | ₪1.21840 | ₪30.46 |
| 100 | ₪1.08910 | ₪108.91 |
| 250 | ₪1.00900 | ₪252.25 |
| 500 | ₪0.95232 | ₪476.16 |
| 1,000 | ₪0.89968 | ₪899.68 |
| Unit Price without VAT: | ₪1.51000 |
|---|---|
| Unit Price with VAT: | ₪1.78180 |









