
TL3360AF185KR | |
|---|---|
DigiKey Part Number | 141-TL3360AF185KRCT-ND - Cut Tape (CT) 141-TL3360AF185KRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3360AF185KR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL3360AF185KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 6.67mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.77mm x 6.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 185gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5.66000 | ₪5.66 |
| 10 | ₪4.80300 | ₪48.03 |
| 25 | ₪4.45880 | ₪111.47 |
| 50 | ₪4.20860 | ₪210.43 |
| 100 | ₪3.97170 | ₪397.17 |
| 250 | ₪3.68156 | ₪920.39 |
| Unit Price without VAT: | ₪5.66000 |
|---|---|
| Unit Price with VAT: | ₪6.67880 |


