Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

TS35M9-4.3-160-TR

DigiKey Part Number
141-TS35M9-4.3-160-TRCT-ND - Cut Tape (CT)
141-TS35M9-4.3-160-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS35M9-4.3-160-TR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
4.30mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
SMD (SMT) Tab
Packaging
Cut Tape (CT)
Digi-Reel®
Outline
6.00mm x 3.50mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Rectangular Button
Mechanical Life
50,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,591
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.11000₪1.11
10₪0.95400₪9.54
25₪0.89080₪22.27
100₪0.79790₪79.79
250₪0.73928₪184.82
500₪0.69764₪348.82
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪1.11000
Unit Price with VAT:₪1.30980