
2-5700-IG1-K10-DD-1555-5A | |
|---|---|
DigiKey Part Number | 302-2-5700-IG1-K10-DD-1555-5A-ND |
Manufacturer | |
Manufacturer Product Number | 2-5700-IG1-K10-DD-1555-5A |
Description | MIN ORD QTY 10. SINGLE POLE THER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 250 V AC 50 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer E-T-A | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Push-Push |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₪106.88300 | ₪1,068.83 |
| Unit Price without VAT: | ₪106.88300 |
|---|---|
| Unit Price with VAT: | ₪126.12194 |

