Image for 3131-AF1PT-000000-1Y7-15A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3131-AF1PT-000000-1Y7-15A

DigiKey Part Number
302-3131-AF1PT-000000-1Y7-15A-ND
Manufacturer
Manufacturer Product Number
3131-AF1PT-000000-1Y7-15A
Description
MIN ORD QTY 10. COMBINATION OF S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 240 V AC 28 V DC Not Included Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - AC
240 V
Voltage Rating - DC
28 V
Actuator Type
Not Included
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
IEC 60934, UL1077, UL1500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
10₪98.60600₪986.06
Unit Price without VAT:₪98.60600
Unit Price with VAT:₪116.35508