


REX12D-TA2-100-DC24V-6A/6A | |
|---|---|
DigiKey Part Number | REX12D-TA2-100-DC24V-6A/6A-ND |
Manufacturer | |
Manufacturer Product Number | REX12D-TA2-100-DC24V-6A/6A |
Description | CIR BRKR SOLID STATE 6A 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 6A AC 30 V DC Pushbutton DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | REX12D-TA2-100-DC24V-6A/6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 6A | |
Voltage Rating - DC | 30 V | |
Actuator Type | Pushbutton | |
Number of Poles | 2 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1310, UL2367, UL508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪287.14000 | ₪287.14 |
| 5 | ₪238.15800 | ₪1,190.79 |
| 10 | ₪219.64000 | ₪2,196.40 |
| 50 | ₪181.73060 | ₪9,086.53 |
| 100 | ₪167.34220 | ₪16,734.22 |
| Unit Price without VAT: | ₪287.14000 |
|---|---|
| Unit Price with VAT: | ₪338.82520 |

