Square Pushbutton Switch Cap Blue Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-951.6

DigiKey Part Number
19-951.6-ND
Manufacturer
Manufacturer Product Number
19-951.6
Description
CAP PUSHBUTTON SQUARE BLUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Square Pushbutton Switch Cap Blue Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Blue
Manufacturer
EAO
Illumination
Illuminated
Series
For Use With/Related Products
19 Series
Packaging
Bulk
Mounting Type
Snap Fit
Part Status
Active
Size
7.30mm L x 7.30mm W
Switch Type
Pushbutton
Base Product Number
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 546
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪8.62000₪8.62
250₪7.77200₪1,943.00
500₪7.34576₪3,672.88
1,000₪6.88663₪6,886.63
Manufacturers Standard Package
Unit Price without VAT:₪8.62000
Unit Price with VAT:₪10.17160