
10250T3 | |
|---|---|
DigiKey Part Number | 5730-10250T3-ND |
Manufacturer | |
Manufacturer Product Number | 10250T3 |
Description | CONTACTBLOCK,GRAY,2NC,30MM,10250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 6A @ 115VAC, 3A @ 24VDC |
Datasheet | Datasheet |
Category | Circuit SPST-NC |
Manufacturer Eaton Electrical | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Box | Contact Rating @ Voltage 6A @ 115VAC, 3A @ 24VDC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Eaton, 10250T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪246.21000 | ₪246.21 |
| 10 | ₪203.56100 | ₪2,035.61 |
| 25 | ₪189.61760 | ₪4,740.44 |
| 50 | ₪180.29160 | ₪9,014.58 |
| 100 | ₪171.99460 | ₪17,199.46 |
| Unit Price without VAT: | ₪246.21000 |
|---|---|
| Unit Price with VAT: | ₪290.52780 |


