
10250T53 | |
|---|---|
DigiKey Part Number | 5730-10250T53-ND |
Manufacturer | |
Manufacturer Product Number | 10250T53 |
Description | CONTACTBLOCK,GRAY,1NO,30MM,10250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 6A @ 115VAC, 3A @ 24VDC |
Datasheet | Datasheet |
Category | Circuit SPST-NO |
Manufacturer Eaton Electrical | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Box | Contact Rating @ Voltage 6A @ 115VAC, 3A @ 24VDC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Eaton, 10250T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪130.35000 | ₪130.35 |
| 10 | ₪107.64700 | ₪1,076.47 |
| 25 | ₪100.01160 | ₪2,500.29 |
| 50 | ₪94.84800 | ₪4,742.40 |
| 100 | ₪90.21310 | ₪9,021.31 |
| 250 | ₪84.87168 | ₪21,217.92 |
| Unit Price without VAT: | ₪130.35000 |
|---|---|
| Unit Price with VAT: | ₪153.81300 |

