
28-2202 | |
|---|---|
DigiKey Part Number | 5730-28-2202-ND |
Manufacturer | |
Manufacturer Product Number | 28-2202 |
Description | 1 W,T3-1/4,MINIATURE BAYONET (BA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.3V Round with Domed Top T-3 1/4 Bayonet |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer Eaton Electrical | Voltage Rating 6.3V |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size T-3 1/4 |
Type Incandescent | Lead Style Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪78.08000 | ₪78.08 |
| 10 | ₪62.39600 | ₪623.96 |
| 100 | ₪53.31470 | ₪5,331.47 |
| 500 | ₪49.37916 | ₪24,689.58 |
| Unit Price without VAT: | ₪78.08000 |
|---|---|
| Unit Price with VAT: | ₪92.13440 |

