
28-5185 | |
|---|---|
DigiKey Part Number | 5730-28-5185-ND |
Manufacturer | |
Manufacturer Product Number | 28-5185 |
Description | 2.2 W,T3-1/4,MINIATURE BAYONET ( |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 24V Round with Domed Top T-3 1/4 Bayonet |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer Eaton Electrical | Voltage Rating 24V |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size T-3 1/4 |
Type Incandescent | Lead Style Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪78.05000 | ₪78.05 |
| 10 | ₪62.36600 | ₪623.66 |
| 100 | ₪53.28750 | ₪5,328.75 |
| 500 | ₪49.35404 | ₪24,677.02 |
| Unit Price without VAT: | ₪78.05000 |
|---|---|
| Unit Price with VAT: | ₪92.09900 |

