
HT8A | |
|---|---|
DigiKey Part Number | 5730-HT8A-ND |
Manufacturer | |
Manufacturer Product Number | HT8A |
Description | CONTACT BLOCK, CLEAR, 1NO, 30 MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 6A (AC), 1.1A (DC) |
Datasheet | Datasheet |
Category | Circuit SPST-NC |
Manufacturer Eaton Electrical | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Box | Contact Rating @ Voltage 6A (AC), 1.1A (DC) |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Eaton, HT800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪95.66000 | ₪95.66 |
| 10 | ₪79.01500 | ₪790.15 |
| 25 | ₪73.33880 | ₪1,833.47 |
| 50 | ₪69.47660 | ₪3,473.83 |
| 100 | ₪65.99320 | ₪6,599.32 |
| 250 | ₪61.96056 | ₪15,490.14 |
| 500 | ₪59.32184 | ₪29,660.92 |
| Unit Price without VAT: | ₪95.66000 |
|---|---|
| Unit Price with VAT: | ₪112.87880 |

