
M22-C1-M9H | |
|---|---|
DigiKey Part Number | 5730-M22-C1-M9H-ND |
Manufacturer | |
Manufacturer Product Number | M22-C1-M9H |
Description | CONTROL STATION 2POS KEY SS 1NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO/NC 6A (AC), 3A (DC) 115 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Number of Positions | 2 | |
Switch Function | On-Off, Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Left and Right | |
Angle of Throw | 45° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪597.36000 | ₪597.36 |
| 10 | ₪496.49400 | ₪4,964.94 |
| 25 | ₪464.65760 | ₪11,616.44 |
| 50 | ₪443.66120 | ₪22,183.06 |
| Unit Price without VAT: | ₪597.36000 |
|---|---|
| Unit Price with VAT: | ₪704.88480 |

