
DR1030-8R2-R | |
|---|---|
DigiKey Part Number | 513-1338-2-ND - Tape & Reel (TR) 513-1338-1-ND - Cut Tape (CT) 513-1338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1030-8R2-R |
Description | FIXED IND 8.2UH 3.3A 34.1 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 3.3 A 34.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1030-8R2-R Models |
Category | Current - Saturation (Isat) 3.54A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 34.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.32000 | ₪2.32 |
| 10 | ₪1.91400 | ₪19.14 |
| 100 | ₪1.57300 | ₪157.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪1.30629 | ₪1,306.29 |
| 2,000 | ₪1.23181 | ₪2,463.62 |
| 3,000 | ₪1.19027 | ₪3,570.81 |
| 5,000 | ₪1.13996 | ₪5,699.80 |
| 7,000 | ₪1.10803 | ₪7,756.21 |
| 10,000 | ₪1.07518 | ₪10,751.80 |
| Unit Price without VAT: | ₪2.32000 |
|---|---|
| Unit Price with VAT: | ₪2.73760 |

