210 nH Unshielded Drum Core, Wirewound Inductor 68 A 0.18mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1308R3-R21-R

DigiKey Part Number
283-FP1308R3-R21-RTR-ND - Tape & Reel (TR)
283-FP1308R3-R21-RCT-ND - Cut Tape (CT)
283-FP1308R3-R21-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1308R3-R21-R
Description
FIXED IND 210NH 68A 0.18 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
210 nH Unshielded Drum Core, Wirewound Inductor 68 A 0.18mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
80A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
0.18mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.528" L x 0.500" W (13.40mm x 12.70mm)
Tolerance
±10%
Height - Seated (Max)
0.315" (8.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 583
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪6.33000₪6.33
10₪5.20400₪52.04
100₪4.28080₪428.08
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₪4.52735₪1,810.94
800₪4.26944₪3,415.55
1,200₪4.12564₪4,950.77
2,000₪3.95151₪7,903.02
2,800₪3.84095₪10,754.66
4,000₪3.72728₪14,909.12
Manufacturers Standard Package
Unit Price without VAT:₪6.33000
Unit Price with VAT:₪7.46940