



SMF22AH | |
|---|---|
DigiKey Part Number | 283-SMF22AHTR-ND - Tape & Reel (TR) 283-SMF22AHCT-ND - Cut Tape (CT) 283-SMF22AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF22AH |
Description | TVS DIODE 22VWM 35.5VC SOD123FL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 5.6A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 5.6A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.36000 | ₪1.36 |
| 10 | ₪0.83200 | ₪8.32 |
| 100 | ₪0.52220 | ₪52.22 |
| 500 | ₪0.38746 | ₪193.73 |
| 1,000 | ₪0.34391 | ₪343.91 |
| 2,000 | ₪0.30715 | ₪614.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300,000 | ₪0.21953 | ₪65,859.00 |
| Unit Price without VAT: | ₪1.36000 |
|---|---|
| Unit Price with VAT: | ₪1.60480 |

