
EMI305-06 | |
|---|---|
DigiKey Part Number | 95-EMI305-06-ND |
Manufacturer | |
Manufacturer Product Number | EMI305-06 |
Description | MOTORS & SOLENIODS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Category | Overload Protection Circuit Breaker(s), Fuse Holder |
Manufacturer Eaton Tripp Lite | Connector - AC Input CS8365C |
Packaging Bulk | AC Outlets 36 |
Part Status Active | Connector - AC Output C13 (30), C19 (6) |
Type PDU (Power Distribution Unit) | Voltage - Input 200 ~ 240V |
Mounting Type Rack, Vertical | Media Lines Protected RS-232 |
Current - Max 35A | Cord Length 6' (1.83m) |
Region Utilized International | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5,423.36000 | ₪5,423.36 |
| Unit Price without VAT: | ₪5,423.36000 |
|---|---|
| Unit Price with VAT: | ₪6,399.56480 |

