Image for N820-02M-TAA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N820-02M-TAA

DigiKey Part Number
95-N820-02M-TAA-ND
Manufacturer
Manufacturer Product Number
N820-02M-TAA
Description
2M LCLC 10G DUP MMF OM3TAA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
6.6' (2.0m)
Manufacturer
Eaton Tripp Lite
Type
Multimode, Duplex, OM3
Packaging
Bulk
Bend Radius
20mm
Part Status
Active
Color - Cable
Aqua
1st Connector
LC Duplex
Color - Connectors
Beige
2nd Connector
LC Duplex
Insertion Loss
0.30dB
Cable Diameter
0.08" (2.0mm), 0.16" (4.0mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Type
Fiber Patch
Operating Temperature
-20°C ~ 70°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪80.08000₪80.08
10₪68.06900₪680.69
25₪63.80520₪1,595.13
50₪60.76140₪3,038.07
100₪57.86340₪5,786.34
250₪54.24432₪13,561.08
500₪54.02696₪27,013.48
Manufacturers Standard Package
Unit Price without VAT:₪80.08000
Unit Price with VAT:₪94.49440