
W1G200-CH77-52 | |
|---|---|
DigiKey Part Number | W1G200-CH77-52-ND |
Manufacturer | |
Manufacturer Product Number | W1G200-CH77-52 |
Description | FAN AXIAL 280X80MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 280mm Dia Ball 588.0 CFM (16.46m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 280mm Dia | |
Width | 80.00mm | |
Air Flow | 588.0 CFM (16.46m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 60.0dB(A) | |
Power (Watts) | 55 W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Weight | 3.3 lbs (1.5 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 16 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₪1,659.84800 | ₪16,598.48 |
| Unit Price without VAT: | ₪1,659.84800 |
|---|---|
| Unit Price with VAT: | ₪1,958.62064 |


