Fan Tubeaxial 24VDC Round - 280mm Dia Ball 588.0 CFM (16.46m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W1G200-CI77-52

DigiKey Part Number
W1G200-CI77-52-ND
Manufacturer
Manufacturer Product Number
W1G200-CI77-52
Description
FAN AXIAL 280X80MM 24VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Round - 280mm Dia Ball 588.0 CFM (16.46m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 280mm Dia
Width
80.00mm
Air Flow
588.0 CFM (16.46m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
60.0dB(A)
Power (Watts)
55 W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CSA, UL
Weight
3.3 lbs (1.5 kg)
Current Rating (Amps)
-
Voltage Range
16 ~ 28VDC
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
10₪1,560.85000₪15,608.50
Manufacturers Standard Package
Unit Price without VAT:₪1,560.85000
Unit Price with VAT:₪1,841.80300