
ECS-184-10-30B-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-184-10-30B-CKM-TR-ND - Tape & Reel (TR) 50-ECS-184-10-30B-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-184-10-30B-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-10-30B-CKM-TR |
Description | CRYSTAL 18.432MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-10-30B-CKM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.54000 | ₪2.54 |
| 10 | ₪2.20700 | ₪22.07 |
| 25 | ₪2.08640 | ₪52.16 |
| 50 | ₪2.00040 | ₪100.02 |
| 100 | ₪1.91740 | ₪191.74 |
| 250 | ₪1.81332 | ₪453.33 |
| 500 | ₪1.73832 | ₪869.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪1.66643 | ₪1,666.43 |
| 2,000 | ₪1.59754 | ₪3,195.08 |
| 3,000 | ₪1.55859 | ₪4,675.77 |
| 5,000 | ₪1.51087 | ₪7,554.35 |
| 7,000 | ₪1.48027 | ₪10,361.89 |
| 10,000 | ₪1.44851 | ₪14,485.10 |
| Unit Price without VAT: | ₪2.54000 |
|---|---|
| Unit Price with VAT: | ₪2.99720 |

