
ECS-500-8-37B-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-500-8-37B-CTN-TR-ND - Tape & Reel (TR) 50-ECS-500-8-37B-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-500-8-37B-CTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-500-8-37B-CTN-TR |
Description | CRYSTAL 50.000 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.30000 | ₪1.30 |
| 10 | ₪1.12500 | ₪11.25 |
| 25 | ₪1.06480 | ₪26.62 |
| 50 | ₪1.02020 | ₪51.01 |
| 100 | ₪0.97820 | ₪97.82 |
| 250 | ₪0.92492 | ₪231.23 |
| 500 | ₪0.88668 | ₪443.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪0.84999 | ₪849.99 |
| 2,000 | ₪0.81482 | ₪1,629.64 |
| 3,000 | ₪0.79494 | ₪2,384.82 |
| 5,000 | ₪0.77058 | ₪3,852.90 |
| 7,000 | ₪0.75495 | ₪5,284.65 |
| 10,000 | ₪0.73872 | ₪7,387.20 |
| Unit Price without VAT: | ₪1.30000 |
|---|---|
| Unit Price with VAT: | ₪1.53400 |

