
ECS-80-12-30Q-DS-TR | |
|---|---|
DigiKey Part Number | XC3146TR-ND - Tape & Reel (TR) XC3146CT-ND - Cut Tape (CT) XC3146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-12-30Q-DS-TR |
Description | CRYSTAL 8.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 12pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-12-30Q-DS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.92000 | ₪2.92 |
| 10 | ₪2.53200 | ₪25.32 |
| 25 | ₪2.39520 | ₪59.88 |
| 50 | ₪2.29560 | ₪114.78 |
| 100 | ₪2.20080 | ₪220.08 |
| 250 | ₪2.08132 | ₪520.33 |
| 500 | ₪1.99514 | ₪997.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪1.91264 | ₪1,912.64 |
| 2,000 | ₪1.83357 | ₪3,667.14 |
| 3,000 | ₪1.78887 | ₪5,366.61 |
| 5,000 | ₪1.73412 | ₪8,670.60 |
| 7,000 | ₪1.69899 | ₪11,892.93 |
| 10,000 | ₪1.66255 | ₪16,625.50 |
| Unit Price without VAT: | ₪2.92000 |
|---|---|
| Unit Price with VAT: | ₪3.44560 |











