
RLN22-8M2A+LA | |
|---|---|
DigiKey Part Number | 4614-RLN22-8M2A+LA-ND |
Manufacturer | |
Manufacturer Product Number | RLN22-8M2A+LA |
Description | ISOLATION AMPLIFIER, 2-CHANNEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | - | |
Input Range (Current, Voltage) | - | |
Input Range (Additional) | - | |
Output Type | - | |
Output Range | - | |
Isolation | 375V | |
Features | Alarm Relay | |
Voltage - Supply | 24V | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪716.45000 | ₪716.45 |
| Unit Price without VAT: | ₪716.45000 |
|---|---|
| Unit Price with VAT: | ₪845.41100 |

