B72862F1050S160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72862F1050S160

DigiKey Part Number
495-B72862F1050S160CT-ND - Cut Tape (CT)
495-B72862F1050S160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72862F1050S160
Description
FILTER LC 270PF 10MHZ ESD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LC EMI Filter 4th Order Low Pass 2 Channel C = 270pF 1 A 0504 (1410 Metric), Array, 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
B72862F1050S160 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
4th
Technology
LC
Number of Channels
2
Center / Cutoff Frequency
10MHz (Cutoff)
Attenuation Value
60dB @ 900MHz
Resistance - Channel (Ohms)
0.2
Current
1 A
Values
C = 270pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Audio
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
0504 (1410 Metric), Array, 6 PC Pad
Size / Dimension
0.054" L x 0.039" W (1.37mm x 1.00mm)
Height
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,458
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.43000₪1.43
10₪1.16100₪11.61
25₪1.07080₪26.77
50₪1.00720₪50.36
100₪0.94690₪94.69
250₪0.87324₪218.31
500₪0.82144₪410.72
1,000₪0.77265₪772.65
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪1.43000
Unit Price with VAT:₪1.68740