Gas Discharge Tube 75 V 3000A (3kA) ±30% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X1023T253

DigiKey Part Number
495-B88069X1023T253DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X1023T253
Description
GDT 75V 3KA 2 POLE SURFACE MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 3000A (3kA) ±30% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B88069X1023T253 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
75 V
Impulse Discharge Current (8/20µs)
3000A (3kA)
Tolerance
±30%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,019
Check for Additional Incoming Stock
All prices are in ILS
Digi-Reel®
QuantityUnit PriceExt Price
1₪3.74000₪3.74
5₪3.10200₪15.51
10₪2.86300₪28.63
50₪2.37480₪118.74
100₪2.19090₪219.09
250₪1.96932₪492.33
500₪1.81596₪907.98
1,000₪1.67400₪1,674.00
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪3.74000
Unit Price with VAT:₪4.41320