700mA 8 ~ 16V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD12W-16-C0700-RD

DigiKey Part Number
2367-LD12W-16-C0700-RD-ND
Manufacturer
Manufacturer Product Number
LD12W-16-C0700-RD
Description
8~16V@700mA, 0~10V Dim to 0%
Customer Reference
Detailed Description
700mA 8 ~ 16V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPtronics, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
305VAC
Voltage - Output
8 ~ 16V
Current - Output (Max)
700mA
Power (Watts)
11.2 W
Voltage - Isolation
3750 V
Dimming
0-10V
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-40°C ~ 60°C
Efficiency
79%
Termination Style
Wire Leads
Size / Dimension
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
Approval Agency
CE, cURus, FCC
Standard Number
C22.2, UL 8750
Mounting Type
Chassis Mount
Weight
0.281 lb (127.60 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
MARKETPLACE PRODUCT
Will ship in approximately 2 days from EPtronics
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.