
EBR020E-0500-42-CE | |
|---|---|
DigiKey Part Number | 2832-EBR020E-0500-42-CE-ND |
Manufacturer | |
Manufacturer Product Number | EBR020E-0500-42-CE |
Description | LED DRIVER CC AC/DC 30-42V 500MA |
Customer Reference | |
Detailed Description | 500mA 30 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | EBR020E-0500-42-CE Models |
Category | Power (Watts) 21 W |
Manufacturer ERP Power, LLC | Dimming ELV, Triac |
Series | Features OCP, OTP, SCP |
Packaging Bulk | Ratings IP20 |
Part Status Obsolete | Operating Temperature -30°C ~ 90°C |
DigiKey Programmable Not Verified | Efficiency 87% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 2.28" Dia x 1.25" H (57.9mm x 31.8mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input (Min) 220VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 240VAC | Weight 0.376 lb (170.5 g) |
Voltage - Output 30 ~ 42V | Base Product Number |
Current - Output (Max) 500mA |

