
ESM050W-1200-42 | |
|---|---|
DigiKey Part Number | 2832-ESM050W-1200-42-ND |
Manufacturer | |
Manufacturer Product Number | ESM050W-1200-42 |
Description | LED DRIVER CC AC/DC 28-42V 1.2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2A 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ESM050W-1200-42 Models |
Category | Power (Watts) 50 W |
Manufacturer ERP Power, LLC | Dimming ELV, Triac |
Series | Features OCP, OTP, SCP |
Packaging Bulk | Ratings IP20, NEMA 410 |
Part Status Active | Operating Temperature -30°C ~ 90°C |
DigiKey Programmable Not Verified | Efficiency 87% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 4.20" L x 2.37" W x 0.99" H (106.7mm x 60.3mm x 25.2mm) |
Number of Outputs 1 | Approval Agency cUL, UL, cRUcs, FC, CE, CB |
Voltage - Input (Min) 120VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 277VAC | Weight 0.556 lb (252 g) |
Voltage - Output 28 ~ 42V | Base Product Number |
Current - Output (Max) 1.2A |

