
ESS030W-1050-21 | |
|---|---|
DigiKey Part Number | 2832-ESS030W-1050-21-ND |
Manufacturer | |
Manufacturer Product Number | ESS030W-1050-21 |
Description | LED DRIVER CC AC/DC 14-21V 1.05A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 14 ~ 21V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ESS030W-1050-21 Models |
Category | Voltage - Output 14 ~ 21V |
Manufacturer ERP Power, LLC | Current - Output (Max) 1.05A |
Series | Power (Watts) 22 W |
Packaging Bulk | Dimming Analog, ELV, Triac |
Part Status Active | Features OCP, OTP, SCP |
DigiKey Programmable Not Verified | Ratings IP64 |
Type Constant Current | Efficiency 87% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.30" L x 1.57" W x 1.06" H (83.8mm x 39.9mm x 26.9mm) |
Voltage - Input (Min) 120VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 277VAC | Base Product Number |

