
ESS030W-1750-14-Z1 | |
|---|---|
DigiKey Part Number | 2832-ESS030W-1750-14-Z1-1800-ND |
Manufacturer | |
Manufacturer Product Number | ESS030W-1750-14-Z1 |
Description | LED DRIVER CC AC/DC 120-277V 175 |
Customer Reference | |
Detailed Description | 1.75A 8 ~ 14V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ESS030W-1750-14-Z1 Models |
Category | Current - Output (Max) 1.75A |
Manufacturer ERP Power, LLC | Power (Watts) 25 W |
Series | Dimming Analog, ELV, Triac |
Packaging Bulk | Features OCP, OTP, SCP |
Part Status Obsolete | Ratings IP64 |
DigiKey Programmable Not Verified | Operating Temperature 90°C |
Type Constant Current | Efficiency 87% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) |
Voltage - Input (Min) 120VAC | Approval Agency CE, cURus |
Voltage - Input (Max) 277VAC | Mounting Type Chassis Mount |
Voltage - Output 8 ~ 14V | Base Product Number |

