
JVLM60W-12 | |
|---|---|
DigiKey Part Number | 2832-JVLM60W-12-ND |
Manufacturer | |
Manufacturer Product Number | JVLM60W-12 |
Description | 60W 12V CV LED DRIVER IN JUNCTIO |
Customer Reference | |
Detailed Description | 5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer ERP Power, LLC | Current - Output (Max) 5A |
Series | Power (Watts) 60 W |
Packaging Bulk | Ratings IP20 |
Part Status Obsolete | Operating Temperature 90°C |
DigiKey Programmable Not Verified | Efficiency 90% |
Type Constant Voltage | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 8.16" L x 2.97" W x 1.30" H (207.3mm x 75.4mm x 33.0mm) |
Number of Outputs 1 | Approval Agency cULus, FCC |
Voltage - Input (Min) 120VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 277VAC | Base Product Number |

