
PKB50W-1400-55-TD | |
|---|---|
DigiKey Part Number | 2832-PKB50W-1400-55-TD-ND |
Manufacturer | |
Manufacturer Product Number | PKB50W-1400-55-TD |
Description | 120 & 277 VAC, 90% EFFICIENCY, L |
Customer Reference | |
Detailed Description | 1.4A 10 ~ 55V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 10 ~ 55V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 50 W | |
Dimming | Analog | |
Features | OCP, OTP, SCP | |
Ratings | IP20, NEMA 410 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 90% | |
Termination Style | Terminal Block | |
Size / Dimension | 10.12" L x 1.16" W x 0.99" H (257.0mm x 29.5mm x 25.1mm) | |
Approval Agency | cUL, UL | |
Mounting Type | Chassis Mount | |
Base Product Number |

