PKM30W-1050-55-SD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKM30W-1050-55-SD

DigiKey Part Number
2832-PKM30W-1050-55-SD-ND
Manufacturer
Manufacturer Product Number
PKM30W-1050-55-SD
Description
120 & 277 VAC, 90% EFFICIENCY, R
Customer Reference
Detailed Description
1.05A 10 ~ 55V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERP Power, LLC
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
120VAC
Voltage - Input (Max)
277VAC
Voltage - Output
10 ~ 55V
Current - Output (Max)
1.05A
Power (Watts)
30 W
Dimming
Analog
Features
OCP, OTP, SCP
Ratings
IP20, NEMA 410
Operating Temperature
-20°C ~ 50°C
Efficiency
90%
Termination Style
Wire Leads
Size / Dimension
4.19" L x 2.37" W x 1.00" H (106.4mm x 60.2mm x 25.4mm)
Approval Agency
cUL, UL
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate ₪522.53 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.