1.2A 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSB50E-1200-42-T

DigiKey Part Number
2832-PSB50E-1200-42-T-ND
Manufacturer
Manufacturer Product Number
PSB50E-1200-42-T
Description
POWER SUPPLY LED DIMMING 42V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.2A 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERP Power, LLC
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
220VAC
Voltage - Input (Max)
240VAC
Voltage - Output
28 ~ 42V
Current - Output (Max)
1.2A
Power (Watts)
50 W
Dimming
Analog, ELV, Triac
Features
-
Ratings
IP20
Operating Temperature
90°C
Efficiency
90%
Termination Style
Terminal Block
Size / Dimension
6.22" L x 1.03" W x 0.86" H (158.0mm x 26.2mm x 21.9mm)
Approval Agency
CB, CE, cULus, FCC
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate ₪1,090.62 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.