
PSB50W-0850-56-S | |
|---|---|
DigiKey Part Number | 2832-PSB50W-0850-56-S-ND |
Manufacturer | |
Manufacturer Product Number | PSB50W-0850-56-S |
Description | POWER SUPPLY LED DIMMING 56V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 850mA 38 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 850mA |
Manufacturer ERP Power, LLC | Power (Watts) 48 W |
Series | Dimming Analog, ELV, Triac |
Packaging Bulk | Ratings IP20 |
Part Status Active | Operating Temperature 90°C |
DigiKey Programmable Not Verified | Efficiency 90% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm) |
Number of Outputs 1 | Approval Agency CB, CE, cULus, FCC |
Voltage - Input (Min) 120VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 277VAC | Base Product Number |
Voltage - Output 38 ~ 56V |


