
SLM120W-2.0-56-TA | |
|---|---|
DigiKey Part Number | 2832-SLM120W-2.0-56-TA-ND |
Manufacturer | |
Manufacturer Product Number | SLM120W-2.0-56-TA |
Description | 120 TO 277 VAC, 90% EFFICIENCY, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2A 40 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Manufacturer ERP Power, LLC | Power (Watts) 112 W |
Series | Dimming Analog, ELV, Triac |
Packaging Bulk | Features OTP, SCP |
Part Status Active | Ratings IP66 |
DigiKey Programmable Not Verified | Efficiency 90% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 4.00" L x 2.00" W x 1.52" H (101.6mm x 50.8mm x 38.6mm) |
Number of Outputs 1 | Approval Agency cULus |
Voltage - Input (Min) 120VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 277VAC | Base Product Number |
Voltage - Output 40 ~ 56V |

