
VLM40W-48 | |
|---|---|
DigiKey Part Number | 2832-VLM40W-48-ND |
Manufacturer | |
Manufacturer Product Number | VLM40W-48 |
Description | LED DRIVER CC 120-277VAC 48VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 830mA 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 830mA | |
Power (Watts) | 40 W | |
Dimming | - | |
Features | - | |
Ratings | IP20 | |
Operating Temperature | 90°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.12" L x 0.77" W x 0.78" H (130.0mm x 19.7mm x 19.8mm) | |
Approval Agency | CB, CE, cULus | |
Mounting Type | Chassis Mount | |
Base Product Number |

