
ESP32-C3-WROOM-02-H4 | |
|---|---|
DigiKey Part Number | 1965-ESP32-C3-WROOM-02-H4DKR-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-C3-WROOM-02-H4 |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-C3-WROOM-02-H4 Models |
Category | Serial Interfaces GPIO, I2C, I2S, SPI, JTAG, UART, USB |
Mfr | Antenna Type PCB Trace |
Series | Utilized IC / Part ESP32-C3 |
Part Status Active | Memory Size 4MB Flash, 400kB SRAM, 384kB ROM |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard Bluetooth, WiFi | Current - Receiving 82mA ~ 84mA |
Protocol | Current - Transmitting 280mA ~ 345mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 150Mbps | Operating Temperature -40°C ~ 105°C (TA) |
Power - Output 20.5dBm | Package / Case 32-SMD Module |
Sensitivity -105dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪11.87000 | ₪11.87 |
| 10 | ₪10.24100 | ₪102.41 |
| 25 | ₪9.68040 | ₪242.01 |
| 100 | ₪8.90730 | ₪890.73 |
| 250 | ₪8.44388 | ₪2,110.97 |
| Unit Price without VAT: | ₪11.87000 |
|---|---|
| Unit Price with VAT: | ₪14.00660 |








