ESP32-S3-WROOM-1-N8R2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S3-WROOM-1-N8R2

DigiKey Part Number
5407-ESP32-S3-WROOM-1-N8R2CT-ND - Cut Tape (CT)
5407-ESP32-S3-WROOM-1-N8R2DKR-ND
Manufacturer
Manufacturer Product Number
ESP32-S3-WROOM-1-N8R2
Description
RF TXRX MODULE WIFI PCB TRACE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace
Datasheet
 Datasheet
EDA/CAD Models
ESP32-S3-WROOM-1-N8R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
-
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
Antenna Type
PCB Trace
Utilized IC / Part
ESP32-S3
Memory Size
8MB Flash, 384kB ROM, 2MB SRAM
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
-
Operating Temperature
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,229
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT)
QuantityUnit PriceExt Price
1₪20.47000₪20.47
10₪17.71000₪177.10
25₪16.75560₪418.89
100₪15.44330₪1,544.33
250₪14.65728₪3,664.32
5407-ESP32-S3-WROOM-1-N8R2DKR-ND
QuantityUnit PriceExt Price
1₪20.47000₪20.47
10₪17.71000₪177.10
25₪16.75560₪418.89
100₪15.44330₪1,544.33
250₪14.65728₪3,664.32
Unit Price without VAT:₪20.47000
Unit Price with VAT:₪24.15460