IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 2.412GHz ~ 2.484GHz 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S3FN8

DigiKey Part Number
1965-ESP32-S3FN8CT-ND - Cut Tape (CT)
1965-ESP32-S3FN8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-S3FN8
Description
IC RF TXRX+MCU BLE 56QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 2.412GHz ~ 2.484GHz 56-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ESP32-S3FN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
21dBm
Mfr
Sensitivity
-98.4dBm
Series
Memory Size
8MB Flash
Packaging
Cut Tape (CT)
Digi-Reel®
Serial Interfaces
I2C, I2S, SPI, UART, USB
Part Status
Active
GPIO
30
DigiKey Programmable
Not Verified
Voltage - Supply
3.3V
Type
TxRx + MCU
Operating Temperature
-40°C ~ 85°C
RF Family/Standard
Bluetooth, WiFi
Mounting Type
Surface Mount
Protocol
Package / Case
56-VFQFN Exposed Pad
Frequency
Supplier Device Package
56-QFN (7x7)
Data Rate (Max)
150Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 904
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪13.67000₪13.67
10₪11.81900₪118.19
25₪11.17480₪279.37
100₪10.28730₪1,028.73
250₪9.75520₪2,438.80
500₪9.37954₪4,689.77
1,000₪9.02547₪9,025.47
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪13.67000
Unit Price with VAT:₪16.13060