
ESP8684H2X | |
|---|---|
DigiKey Part Number | 1904-ESP8684H2XCT-ND - Cut Tape (CT) 1904-ESP8684H2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP8684H2X |
Description | IC RF TXRX+MCU BLE 24QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 2.402GHz ~ 2.48GHz, 2.412GHz ~ 2.484GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 576KB ROM, 272KB SRAM |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, PWM, SPI, UART |
Series | GPIO 14 |
Packaging Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Receiving 65mA |
Type TxRx + MCU | Current - Transmitting 300mA ~ 370mA |
RF Family/Standard Bluetooth, WiFi | Operating Temperature -40°C ~ 105°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 24-VFQFN Exposed Pad |
Data Rate (Max) 72.2Mbps | Supplier Device Package 24-QFN (4x4) |
Power - Output 21.5dBm | Base Product Number |
Sensitivity -99dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.26000 | ₪4.26 |
| Unit Price without VAT: | ₪4.26000 |
|---|---|
| Unit Price with VAT: | ₪5.02680 |











