
Category | Applications ITE (Commercial) |
Manufacturer ETA-USA | Efficiency Level VI |
Packaging Retail Package | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 39.4" (1.00m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 6.69" L x 2.55" W x 1.52" H (170.0mm x 64.8mm x 38.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, CSA, TUV, UL |
Voltage - Output 48V | Standard Number 62368-1 |
Current - Output (Max) 2.5A | Weight 1.323 lb (600.0 g) |
Power (Watts) 120 W | Base Product Number |
No Load Power Consumption 300mW (Max) |

