
C3S000000000000NB | |
|---|---|
DigiKey Part Number | 633-C3S000000000000NB-ND |
Manufacturer | |
Manufacturer Product Number | C3S000000000000NB |
Description | 3000W FAN COOLED STANDARD COOLPA |
Customer Reference | |
Detailed Description | 5V (4.8 ~ 5.2V) 3 kW AC DC Configurable Power Supply Modules |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Power (Watts) | 3 kW | |
Features | Remote Sense | |
Approval Agency | CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₪3,854.42667 | ₪11,563.28 |
| Unit Price without VAT: | ₪3,854.42667 |
|---|---|
| Unit Price with VAT: | ₪4,548.22347 |

