
N8MP_SMARC_SOM_2R16E_IF573_3M_I | |
|---|---|
DigiKey Part Number | 2851-N8MP_SMARC_SOM_2R16E_IF573_3M_I-ND |
Manufacturer | |
Manufacturer Product Number | N8MP_SMARC_SOM_2R16E_IF573_3M_I |
Description | NITROGEN8M PLUS SMARC: I.MX8M Q |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 800MHz, 1.8GHz 1/4 Core 2GB/0GB RAM ARM® Cortex®-A53, ARM® Cortex®-M7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M7 | |
Speed | 800MHz, 1.8GHz | |
Number of Cores | 1/4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.228" x 1.969" (81.99mm x 50.01mm) | |
Form Factor | SMARC2.1.1 | |
Expansion Site/Bus | Audio, CAN, GPIO, I2C, SPI, SDIO, UART, Wi-Fi/Bluetooth | |
RAM Capacity/Installed | 2GB/0GB | |
Storage Interface | eMMC | |
Video Outputs | HDMI, LVDS, MIPI CSI, MIPI-DSI | |
Ethernet | - | |
USB | USB 2.0 (4), USB 3.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | ₪619.44190 | ₪65,041.40 |
| Unit Price without VAT: | ₪619.44190 |
|---|---|
| Unit Price with VAT: | ₪730.94144 |




