SM3250 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Fairview Microwave
In Stock: 32
Unit Price: ₪1,192.55000
Datasheet
Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM3250

DigiKey Part Number
5328-SM3250-ND
Manufacturer
Manufacturer Product Number
SM3250
Description
ADAPT PLUG-JACK 2.92MM SS 1.3 VS
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Right Angle
Mfr
Mounting Type
Free Hanging (In-Line), Right Angle
Packaging
Bag
Fastening Type
Threaded, Threaded
Part Status
Obsolete
Frequency - Max
40 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Stainless Steel
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Male
Dielectric Material
Polyphenylene Oxide (PPO)
Convert From (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Mating Cycles
500
Convert To (Adapter End)
2.92mm (OS-2.9) Plug, Male Pin
Operating Temperature
-55°C ~ 100°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMAD1206Fairview Microwave325328-FMAD1206-ND₪1,192.55000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes