
BM832-P | |
|---|---|
DigiKey Part Number | 1914-BM832-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM832-P |
Description | RF TXRX MOD BT PCB TH SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.3 Transceiver Module PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | 4dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2C, I2S, PWM, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64KB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 7.5mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 47-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪17.11932 | ₪17,119.32 |
| Unit Price without VAT: | ₪17.11932 |
|---|---|
| Unit Price with VAT: | ₪20.20080 |

