Image for BT680T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT680T

DigiKey Part Number
1914-BT680TCT-ND - Cut Tape (CT)
1914-BT680TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BT680T
Description
RF TXRX MOD BT PCB TH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module PCB Trace Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
-
Data Rate
2Mbps
Power - Output
8dBm
Sensitivity
-105dBm
Serial Interfaces
ADC, GPIO, I2C, PWM, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
TC35681FSG-002
Memory Size
144kB RAM
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
5.1mA ~ 5.5mA
Current - Transmitting
6mA ~ 11.5mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
40-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.