
HR-AUF3 | |
|---|---|
DigiKey Part Number | SY146-F031-ND |
Manufacturer | |
Manufacturer Product Number | HR-AUF3 |
Description | BATTERY PACK NIMH 3.6V A |
Customer Reference | |
Detailed Description | A 3.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 3 | |
Voltage - Rated | ||
Capacity | 2.45Ah | |
Structure | Side to Side, 1 Row x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.01" L x 0.67" W x 1.97" H (51.0mm x 17.0mm x 50.0mm) | |
Weight | 119.75 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪67.03000 | ₪67.03 |
| Unit Price without VAT: | ₪67.03000 |
|---|---|
| Unit Price with VAT: | ₪79.09540 |

