Human Machine Interface (HMI) Operator Panel 1.8" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSB-A1

DigiKey Part Number
2171-CDSB-A1-ND
Manufacturer
Manufacturer Product Number
CDSB-A1
Description
OPERATOR UNIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Operator Panel 1.8" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Operator Panel
Size - Display
1.8"
Display Type
Color
Case Color
White
Operating Temperature
0°C ~ 60°C
Ingress Protection
IP20
Voltage - Supply
4.5 ~ 5.5VDC
Features
Expansion Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪626.29000₪626.29
Manufacturers Standard Package
Unit Price without VAT:₪626.29000
Unit Price with VAT:₪739.02220